RS PRO M16 Index Plunger, 75.5mm Long

RS Stock No.: 237-794Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Length

75.5mm

Country of Origin

China

Product details

RS PRO Precision Index/Rest Position Plunger

These spring-loaded hand retractable plungers from our own RS PRO brand are designed to prevent any change in locking position due to lateral force. Pulling up on the handle retracts the plunger pin into the body.

Features and Benefits

• The body is available in burnished steel with black oxide finish or stainless steel
• Hardened plunger
• Knob material – high impact resistant thermoplastic
• Knob finish – matt
• Standard colour – black knob
• Comes at standard with 90° locking rest position in plunger body

Applications

Ideal for applications where precision positioning is needed, such as rotary indexing heads.

• Clamping of adjustable elements
• Positioning of workpieces
• Latching of mechanisms

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M16 Index Plunger, 75.5mm Long
AED 723.581 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

AED 876.38

AED 876.38 1 Bag of 10 (ex VAT)

AED 920.20

AED 920.20 1 Bag of 10 (inc. VAT)

RS PRO M16 Index Plunger, 75.5mm Long

AED 876.38

AED 876.38 1 Bag of 10 (ex VAT)

AED 920.20

AED 920.20 1 Bag of 10 (inc. VAT)

RS PRO M16 Index Plunger, 75.5mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M16 Index Plunger, 75.5mm Long
AED 723.581 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Length

75.5mm

Country of Origin

China

Product details

RS PRO Precision Index/Rest Position Plunger

These spring-loaded hand retractable plungers from our own RS PRO brand are designed to prevent any change in locking position due to lateral force. Pulling up on the handle retracts the plunger pin into the body.

Features and Benefits

• The body is available in burnished steel with black oxide finish or stainless steel
• Hardened plunger
• Knob material – high impact resistant thermoplastic
• Knob finish – matt
• Standard colour – black knob
• Comes at standard with 90° locking rest position in plunger body

Applications

Ideal for applications where precision positioning is needed, such as rotary indexing heads.

• Clamping of adjustable elements
• Positioning of workpieces
• Latching of mechanisms

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M16 Index Plunger, 75.5mm Long
AED 723.581 Bag of 5 (ex VAT)