Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M16 Stainless Steel Adjustable Foot, 1600kg Static Load Capacity 30° Tilt Angle

RS Stock No.: 185-4512Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1600kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

30°

Foot Material

Stainless Steel

Height

233mm

Colour

Black

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 158.00

AED 158.00 Each (ex VAT)

AED 165.90

AED 165.90 Each (inc. VAT)

RS PRO M16 Stainless Steel Adjustable Foot, 1600kg Static Load Capacity 30° Tilt Angle

AED 158.00

AED 158.00 Each (ex VAT)

AED 165.90

AED 165.90 Each (inc. VAT)

RS PRO M16 Stainless Steel Adjustable Foot, 1600kg Static Load Capacity 30° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Static Load Capacity

1600kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

30°

Foot Material

Stainless Steel

Height

233mm

Colour

Black

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more