RS PRO M20 Index Plunger, 69mm Long

RS Stock No.: 237-823Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Thread Size

M20

Length

69mm

Length

69mm

Country of Origin

China

Product details

RS PRO Cam-action Index Plungers

These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.

Features and Benefits

• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism

Applications

Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 303.14

AED 303.14 Each (ex VAT)

AED 318.30

AED 318.30 Each (inc. VAT)

RS PRO M20 Index Plunger, 69mm Long

AED 303.14

AED 303.14 Each (ex VAT)

AED 318.30

AED 318.30 Each (inc. VAT)

RS PRO M20 Index Plunger, 69mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

M20

Thread Size

M20

Length

69mm

Length

69mm

Country of Origin

China

Product details

RS PRO Cam-action Index Plungers

These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.

Features and Benefits

• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism

Applications

Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in