Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M3
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
RS Structural System
Product System
20
Country of Origin
China
AED 64.00
AED 64.00 1 Bag of 10 (ex VAT)
AED 67.20
AED 67.20 1 Bag of 10 (inc. VAT)
1
AED 64.00
AED 64.00 1 Bag of 10 (ex VAT)
AED 67.20
AED 67.20 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 64.00 |
5 - 9 | AED 62.79 |
10+ | AED 61.37 |
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Thread Size
M3
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
12mm
Product Family
RS Structural System
Product System
20
Country of Origin
China