RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 180-9113Brand: RS PRODistrelec Article No.: 30417039
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M3

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417039

Country of Origin

Germany

Stock information temporarily unavailable.

AED 45.94

AED 45.94 1 Bag of 10 (ex VAT)

AED 48.24

AED 48.24 1 Bag of 10 (inc. VAT)

RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

AED 45.94

AED 45.94 1 Bag of 10 (ex VAT)

AED 48.24

AED 48.24 1 Bag of 10 (inc. VAT)

RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 45.94
5 - 9AED 45.10
10+AED 44.10

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Thread Size

M3

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417039

Country of Origin

Germany