RS PRO M3 x 16mm Hex Socket Countersunk Screw Black, Self-Colour Steel

RS Stock No.: 292-423Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.5mm

Product details

RS PRO Metric Countersunk Hexagon Steel Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.

Features and Benefits:

Various thread sizes available, including M3, M4, M5, M6, M8 and M16
Countersunk – the head does not stick out so that nothing can hit it and interfere with the operation of the application
Also used in many internal joinery applications
Have the marking on the head
More resilient than 8.8 grade
Nominal strength of 1040 N/mm²
Yield strength of 940 N/mm²
Requires a Hex key / Allen key

Typical Applications:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Woodworking
Domestic applications
Fasteners and fixings
Machine tooling and repair
Security guarding
Panel Building
Electronic applications
Automotive industry
Medical applications
Facilities and maintenance applications

FAQs
What is a socket screw?

Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.

Standards

Threaded in accordance with DIN 7991

Stock information temporarily unavailable.

AED 92.98

AED 92.98 1 Box of 50 (ex VAT)

AED 97.63

AED 97.63 1 Box of 50 (inc. VAT)

RS PRO M3 x 16mm Hex Socket Countersunk Screw Black, Self-Colour Steel

AED 92.98

AED 92.98 1 Box of 50 (ex VAT)

AED 97.63

AED 97.63 1 Box of 50 (inc. VAT)

RS PRO M3 x 16mm Hex Socket Countersunk Screw Black, Self-Colour Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 92.98
5 - 9AED 88.15
10 - 29AED 83.37
30+AED 78.12

Technical Document

Specifications

Brand

RS Pro

Thread Size

M3

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.5mm

Product details

RS PRO Metric Countersunk Hexagon Steel Screw

RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
These screws fasteners can be tightened or undone using an Allen key.

Features and Benefits:

Various thread sizes available, including M3, M4, M5, M6, M8 and M16
Countersunk – the head does not stick out so that nothing can hit it and interfere with the operation of the application
Also used in many internal joinery applications
Have the marking on the head
More resilient than 8.8 grade
Nominal strength of 1040 N/mm²
Yield strength of 940 N/mm²
Requires a Hex key / Allen key

Typical Applications:

Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Woodworking
Domestic applications
Fasteners and fixings
Machine tooling and repair
Security guarding
Panel Building
Electronic applications
Automotive industry
Medical applications
Facilities and maintenance applications

FAQs
What is a socket screw?

Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.

Standards

Threaded in accordance with DIN 7991