RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 2.97kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M4
Diameter
10mm
Overall Height
8mm
Material
Natural Rubber
Shore Hardness
45 Shore A
Compression Load
2.97kg
Metalwork
Zinc Plated Steel
Shearing Load
0.9kg
Country of Origin
India
AED 34.86
AED 8.715 Each (In a Pack of 4) (ex VAT)
AED 36.60
AED 9.151 Each (In a Pack of 4) (inc. VAT)
4
AED 34.86
AED 8.715 Each (In a Pack of 4) (ex VAT)
AED 36.60
AED 9.151 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M4
Diameter
10mm
Overall Height
8mm
Material
Natural Rubber
Shore Hardness
45 Shore A
Compression Load
2.97kg
Metalwork
Zinc Plated Steel
Shearing Load
0.9kg
Country of Origin
India