RS PRO M4 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 6mm, Round Tube Size M4

Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
20 mm
Thread Size
M4
Material
Galvanised Steel
Fits Round Tube Size
M4
Country of Origin
Germany
AED 48.20
AED 48.20 1 Bag of 10 (ex VAT)
AED 50.61
AED 50.61 1 Bag of 10 (inc. VAT)
1
AED 48.20
AED 48.20 1 Bag of 10 (ex VAT)
AED 50.61
AED 50.61 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
20 mm
Thread Size
M4
Material
Galvanised Steel
Fits Round Tube Size
M4
Country of Origin
Germany