RS PRO M4 x 0.7 Female Steel Rod End, 4mm Bore, 31mm Long, Metric Thread Standard, Female Connection Gender

Technical Document
Specifications
Brand
RS ProConnection Size
M4 x 0.7 Female
Bore Size
4mm
Material
Steel
Static Load Rating
4500N
Overall Length
31mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Switzerland
Product details
Rod End Miniature - Female
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°
Rod End Steel
AED 301.98
AED 301.98 Each (ex VAT)
AED 317.08
AED 317.08 Each (inc. VAT)
1
AED 301.98
AED 301.98 Each (ex VAT)
AED 317.08
AED 317.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 301.98 |
5 - 9 | AED 295.89 |
10 - 24 | AED 289.85 |
25+ | AED 283.82 |
Technical Document
Specifications
Brand
RS ProConnection Size
M4 x 0.7 Female
Bore Size
4mm
Material
Steel
Static Load Rating
4500N
Overall Length
31mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Switzerland
Product details
Rod End Miniature - Female
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°