RS PRO, M5 Brass Threaded Insert, 7.1mm diameter 6.4mm Depth 9.5mm

RS Stock No.: 204-0618Brand: RS PRODistrelec Article No.: 30417206
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Flange Diameter

7.1mm

Fixing Hole Diameter

6.4mm

Body Outside Diameter

7.1mm

Body Depth

9.5mm

Material

Brass

Thickness of Material Maximum

2.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 217.30

AED 217.30 1 Bag of 100 (ex VAT)

AED 228.16

AED 228.16 1 Bag of 100 (inc. VAT)

RS PRO, M5 Brass Threaded Insert, 7.1mm diameter 6.4mm Depth 9.5mm

AED 217.30

AED 217.30 1 Bag of 100 (ex VAT)

AED 228.16

AED 228.16 1 Bag of 100 (inc. VAT)

RS PRO, M5 Brass Threaded Insert, 7.1mm diameter 6.4mm Depth 9.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M5

Flange Diameter

7.1mm

Fixing Hole Diameter

6.4mm

Body Outside Diameter

7.1mm

Body Depth

9.5mm

Material

Brass

Thickness of Material Maximum

2.6mm

Country of Origin

Taiwan, Province Of China