RS PRO M5 Shoulder Bolt

Technical Document
Specifications
Brand
RS ProThread Type
Metric
Thread Pitch
0.8mm
Thread Size
M5
Unthreaded Length
10mm
Thread Length
9.5mm
Shaft Diameter
6mm
Head Diameter
10mm
Head Height
4.5mm
Total Length
24mm
Material
Steel
Finish
Plain
Standards Met
ISO 7379
Head Shape
Hex Socket Shoulder
Length
10mm
Country of Origin
India
Product details
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.
Features and Benefits:
- The RS PRO Shoulder Bolts are the perfect solution for enhancing safety and reliability, as well as secure fastening, for a range of projects and applications
- Manufactured from high grade 12.9 grade black steel, the shoulder bolts ensure superior strength and durability, delivering reliable performance in demanding environments
- Ideal for use in areas where space is limited, these screws have a small cylindrical head and tall vertical sides, helping to provide easy access even in confined areas
- Designed for hassle-free assembly, these bolts require a hex key for fast and convenient installation, saving on time and effort
- Suitable for use in vehicle manufacturing and machine tooling to general engineering and construction, these bolts are suitable for a wide range of applications and are threaded in accordance with DIN 912/ISO 7380 industry standards, ensuring consistent quality and performance
Applications:
Shoulder bolts, or shoulder screws, are specialised fasteners with an unthreaded cylindrical section between the head and the threads, designed to provide precise alignment and reduce friction which makes them perfect for applications requiring smooth movement or rotation. They are most commonly used in manufacturing, automotive and aerospace industries and offer reliable support for various components and are designed to be used in tight enclosed spaces, with easy access even when being used in confined areas.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
AED 79.98
AED 79.98 1 Box of 10 (ex VAT)
AED 83.98
AED 83.98 1 Box of 10 (inc. VAT)
1
AED 79.98
AED 79.98 1 Box of 10 (ex VAT)
AED 83.98
AED 83.98 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 79.98 |
5 - 9 | AED 76.01 |
10 - 29 | AED 72.00 |
30+ | AED 67.36 |
Technical Document
Specifications
Brand
RS ProThread Type
Metric
Thread Pitch
0.8mm
Thread Size
M5
Unthreaded Length
10mm
Thread Length
9.5mm
Shaft Diameter
6mm
Head Diameter
10mm
Head Height
4.5mm
Total Length
24mm
Material
Steel
Finish
Plain
Standards Met
ISO 7379
Head Shape
Hex Socket Shoulder
Length
10mm
Country of Origin
India
Product details
RS PRO Shoulder Bolts
Introducing the range of RS PRO Shoulder Bolts, the perfect solution to upgrade your fastening needs in a range of applications. Featuring a small cylindrical head and tall vertical sides, these shoulder screws are perfect for tight spaces where access is limited, offering unique space-saving advantages over other fasteners. In addition to this, they are crafted from high-grade 12.9 black steel, guaranteeing safety, reliability and cost-effectiveness in various applications.
Features and Benefits:
- The RS PRO Shoulder Bolts are the perfect solution for enhancing safety and reliability, as well as secure fastening, for a range of projects and applications
- Manufactured from high grade 12.9 grade black steel, the shoulder bolts ensure superior strength and durability, delivering reliable performance in demanding environments
- Ideal for use in areas where space is limited, these screws have a small cylindrical head and tall vertical sides, helping to provide easy access even in confined areas
- Designed for hassle-free assembly, these bolts require a hex key for fast and convenient installation, saving on time and effort
- Suitable for use in vehicle manufacturing and machine tooling to general engineering and construction, these bolts are suitable for a wide range of applications and are threaded in accordance with DIN 912/ISO 7380 industry standards, ensuring consistent quality and performance
Applications:
Shoulder bolts, or shoulder screws, are specialised fasteners with an unthreaded cylindrical section between the head and the threads, designed to provide precise alignment and reduce friction which makes them perfect for applications requiring smooth movement or rotation. They are most commonly used in manufacturing, automotive and aerospace industries and offer reliable support for various components and are designed to be used in tight enclosed spaces, with easy access even when being used in confined areas.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.