RS PRO M5 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm, Round Tube

Technical Document
Specifications
Brand
RS ProConnector Type
Sliding Block
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M5
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Length
20mm
Product Family
RS Structural System
Fits Round Tube Size
M5
Country of Origin
Germany
AED 73.92
AED 73.92 1 Bag of 10 (ex VAT)
AED 77.62
AED 77.62 1 Bag of 10 (inc. VAT)
1
AED 73.92
AED 73.92 1 Bag of 10 (ex VAT)
AED 77.62
AED 77.62 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
Sliding Block
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M5
Material
Zinc plated steel
Structural Element Type
Fixing & Connection Element
Length
20mm
Product Family
RS Structural System
Fits Round Tube Size
M5
Country of Origin
Germany