Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M5 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5

RS Stock No.: 276-8164Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Sliding Block

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M5

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Fits Round Tube Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 58.20

AED 58.20 1 Bag of 10 (ex VAT)

AED 61.11

AED 61.11 1 Bag of 10 (inc. VAT)

RS PRO M5 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5

AED 58.20

AED 58.20 1 Bag of 10 (ex VAT)

AED 61.11

AED 61.11 1 Bag of 10 (inc. VAT)

RS PRO M5 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

Sliding Block

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M5

Material

Galvanised Steel

Structural Element Type

Fixing & Connection Element

Length

16mm

Fits Round Tube Size

M5

Country of Origin

Germany