RS PRO M5 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5

Technical Document
Specifications
Brand
RS ProConnector Type
Sliding Block
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Fits Round Tube Size
M5
Country of Origin
Germany
AED 52.87
AED 52.87 1 Bag of 10 (ex VAT)
AED 55.51
AED 55.51 1 Bag of 10 (inc. VAT)
1
AED 52.87
AED 52.87 1 Bag of 10 (ex VAT)
AED 55.51
AED 55.51 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
Sliding Block
Fits Groove Size
8mm
Fits Strut Profile
30 mm
Thread Size
M5
Material
Galvanised Steel
Structural Element Type
Fixing & Connection Element
Length
16mm
Fits Round Tube Size
M5
Country of Origin
Germany