RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

RS Stock No.: 180-9104Brand: RS PRODistrelec Article No.: 30391493
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M5

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 62.06

AED 62.06 1 Bag of 10 (ex VAT)

AED 65.16

AED 65.16 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm

AED 62.06

AED 62.06 1 Bag of 10 (ex VAT)

AED 65.16

AED 65.16 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 62.06
5 - 9AED 60.85
10+AED 59.59
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

5mm

Fits Strut Profile

20 mm

Thread Size

M5

Material

Steel

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

RS Structural System

Country of Origin

China

You may be interested in