RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5

RS Stock No.: 276-8169Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M5

Material

Galvanised Steel

Fits Round Tube Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 31.60

AED 31.60 1 Bag of 10 (ex VAT)

AED 33.18

AED 33.18 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5

AED 31.60

AED 31.60 1 Bag of 10 (ex VAT)

AED 33.18

AED 33.18 1 Bag of 10 (inc. VAT)

RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8mm, Round Tube Size M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

T-Slot Nut

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M5

Material

Galvanised Steel

Fits Round Tube Size

M5

Country of Origin

Germany