Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore, 35mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 382-318Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M5 x 0.8 Female

Bore Size

5mm

Material

Steel

Static Load Rating

5600N

Overall Length

35mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Switzerland

Product details

Rod End Miniature - Female

Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°

Rod End Steel

Stock information temporarily unavailable.

AED 178.13

AED 178.13 Each (ex VAT)

AED 187.04

AED 187.04 Each (inc. VAT)

RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore, 35mm Long, Metric Thread Standard, Female Connection Gender

AED 178.13

AED 178.13 Each (ex VAT)

AED 187.04

AED 187.04 Each (inc. VAT)

RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore, 35mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 178.13
5 - 9AED 174.56
10 - 24AED 170.99
25+AED 167.48

Technical Document

Specifications

Brand

RS Pro

Connection Size

M5 x 0.8 Female

Bore Size

5mm

Material

Steel

Static Load Rating

5600N

Overall Length

35mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Switzerland

Product details

Rod End Miniature - Female

Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-centre movement through 360°

Rod End Steel