RS PRO M5 x 0.8 Female Steel Rod End, 5mm Bore, 35mm Long, Metric Thread Standard, Female Connection Gender

Technical Document
Specifications
Brand
RS ProConnection Size
M5 x 0.8 Female
Bore Size
5mm
Material
Steel
Dynamic Load Rating
6700N
Static Load Rating
4100N
Overall Length
35mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Japan
Product details
Rod End - Female
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication
Rod End Steel
AED 114.71
AED 114.71 Each (ex VAT)
AED 120.45
AED 120.45 Each (inc. VAT)
1
AED 114.71
AED 114.71 Each (ex VAT)
AED 120.45
AED 120.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 114.71 |
5 - 9 | AED 112.35 |
10 - 24 | AED 110.14 |
25+ | AED 107.84 |
Technical Document
Specifications
Brand
RS ProConnection Size
M5 x 0.8 Female
Bore Size
5mm
Material
Steel
Dynamic Load Rating
6700N
Static Load Rating
4100N
Overall Length
35mm
Connection Thread Standard
Metric
Connection Gender
Female
Country of Origin
Japan
Product details
Rod End - Female
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication