RS PRO M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

RS Stock No.: 276-8155Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Angle Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Country of Origin

Germany

Stock information temporarily unavailable.

AED 23.78

AED 23.78 Each (ex VAT)

AED 24.97

AED 24.97 Each (inc. VAT)

RS PRO M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm

AED 23.78

AED 23.78 Each (ex VAT)

AED 24.97

AED 24.97 Each (inc. VAT)

RS PRO M6 Angle Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

Angle Bracket

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M6

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Country of Origin

Germany