Technical Document
Specifications
Brand
RS ProConnector Type
Angle Clamp
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
30
Distrelec Product Id
30417756
Country of Origin
Germany
Product details
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
AED 382.23
AED 382.23 1 Bag of 10 (ex VAT)
AED 401.34
AED 401.34 1 Bag of 10 (inc. VAT)
1
AED 382.23
AED 382.23 1 Bag of 10 (ex VAT)
AED 401.34
AED 401.34 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 382.23 |
5 - 9 | AED 374.56 |
10+ | AED 368.43 |
Technical Document
Specifications
Brand
RS ProConnector Type
Angle Clamp
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M6
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
30
Distrelec Product Id
30417756
Country of Origin
Germany
Product details
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.