RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 27.36kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
25mm
Overall Height
25mm
Material
Natural Rubber
Compression Load
27.36kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
AV Type A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2.5mm
Shearing Load
10.56kg
Type
Male to Male
Country of Origin
India
Product details
RS PRO Anti Vibration Mounts
These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.
Features and Benefits
- Anti-vibration bobbin mount
- Male to male
- M3 to M16 thread sizes
- Natural rubber bobbin
Applications
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Pro Anti-Vibration Mounts
AED 90.14
AED 90.14 1 Bag of 4 (ex VAT)
AED 94.65
AED 94.65 1 Bag of 4 (inc. VAT)
1
AED 90.14
AED 90.14 1 Bag of 4 (ex VAT)
AED 94.65
AED 94.65 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 90.14 |
5 - 9 | AED 85.47 |
10+ | AED 84.10 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
25mm
Overall Height
25mm
Material
Natural Rubber
Compression Load
27.36kg
Metalwork
Zinc Plated Steel
Shore Hardness
55 Shore A
Series
AV Type A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
2.5mm
Shearing Load
10.56kg
Type
Male to Male
Country of Origin
India
Product details
RS PRO Anti Vibration Mounts
These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.
Features and Benefits
- Anti-vibration bobbin mount
- Male to male
- M3 to M16 thread sizes
- Natural rubber bobbin
Applications
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.