RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 34.2kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
25mm
Overall Height
25mm
Material
Natural Rubber
Compression Load
34.2kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Maximum Operating Temperature
+70°C
Compression Deflection
2.5mm
Shearing Load
13.2kg
Series
AV Type A
Minimum Operating Temperature
-25°C
Type
Male to Male
Country of Origin
India
AED 143.89
AED 143.89 1 Bag of 4 (ex VAT)
AED 151.08
AED 151.08 1 Bag of 4 (inc. VAT)
1
AED 143.89
AED 143.89 1 Bag of 4 (ex VAT)
AED 151.08
AED 151.08 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 143.89 |
5 - 9 | AED 136.73 |
10+ | AED 133.85 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
25mm
Overall Height
25mm
Material
Natural Rubber
Compression Load
34.2kg
Metalwork
Stainless Steel
Shore Hardness
60 Shore A
Maximum Operating Temperature
+70°C
Compression Deflection
2.5mm
Shearing Load
13.2kg
Series
AV Type A
Minimum Operating Temperature
-25°C
Type
Male to Male
Country of Origin
India