RS PRO M6 Anti Vibration Mount with 30daN Compression Load
RS Stock No.: 811-2451Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M6
Diameter
20mm
Overall Height
20mm
Material
Rubber
Compression Load
30daN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Compression Deflection
5mm
Shearing Load
5daN
Country of Origin
Spain
You may be interested in
RS PRO Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression LoadBrand: RS PRO
AED 36.71Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO M6 Anti Vibration Mount with 30daN Compression Load
1
P.O.A.
RS PRO M6 Anti Vibration Mount with 30daN Compression Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression LoadBrand: RS PRO
AED 36.71Each (ex VAT)
Technical Document
Specifications
Brand
RS ProThread Size
M6
Diameter
20mm
Overall Height
20mm
Material
Rubber
Compression Load
30daN
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Compression Deflection
5mm
Shearing Load
5daN
Country of Origin
Spain
You may be interested in
RS PRO Cylindrical M6 Anti Vibration Mount, Female Buffer Foot with 25.3kg Compression LoadBrand: RS PRO
AED 36.71Each (ex VAT)