RS PRO, M6 Brass Threaded Insert, 8.7mm diameter 8mm Depth 12.7mm

RS Stock No.: 204-0619Brand: RS PRODistrelec Article No.: 30406930
brand-logo
View all in Threaded Inserts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Flange Diameter

8.7mm

Fixing Hole Diameter

8mm

Body Outside Diameter

8.7mm

Body Depth

12.7mm

Material

Brass

Thickness of Material Maximum

3.3mm

Stock information temporarily unavailable.

AED 329.07

AED 329.07 1 Bag of 100 (ex VAT)

AED 345.52

AED 345.52 1 Bag of 100 (inc. VAT)

RS PRO, M6 Brass Threaded Insert, 8.7mm diameter 8mm Depth 12.7mm

AED 329.07

AED 329.07 1 Bag of 100 (ex VAT)

AED 345.52

AED 345.52 1 Bag of 100 (inc. VAT)

RS PRO, M6 Brass Threaded Insert, 8.7mm diameter 8mm Depth 12.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Flange Diameter

8.7mm

Fixing Hole Diameter

8mm

Body Outside Diameter

8.7mm

Body Depth

12.7mm

Material

Brass

Thickness of Material Maximum

3.3mm