RS PRO, M6 Brass Threaded Insert, 9.5mm diameter 8mm Depth 12.7mm
RS Stock No.: 204-0623Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M6
Flange Diameter
9.5mm
Fixing Hole Diameter
8mm
Body Outside Diameter
9.5mm
Body Depth
12.7mm
Material
Brass
Thickness of Material Maximum
3.3mm
Stock information temporarily unavailable.
AED 359.94
AED 359.94 1 Bag of 100 (ex VAT)
AED 377.94
AED 377.94 1 Bag of 100 (inc. VAT)
RS PRO, M6 Brass Threaded Insert, 9.5mm diameter 8mm Depth 12.7mm
1
AED 359.94
AED 359.94 1 Bag of 100 (ex VAT)
AED 377.94
AED 377.94 1 Bag of 100 (inc. VAT)
RS PRO, M6 Brass Threaded Insert, 9.5mm diameter 8mm Depth 12.7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Flange Diameter
9.5mm
Fixing Hole Diameter
8mm
Body Outside Diameter
9.5mm
Body Depth
12.7mm
Material
Brass
Thickness of Material Maximum
3.3mm