Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M6 Connecting Clamp, Connecting Component

RS Stock No.: 786-6100Brand: RS PRO
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

15mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

12mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws

Stock information temporarily unavailable.

AED 100.54

AED 100.54 Each (ex VAT)

AED 105.57

AED 105.57 Each (inc. VAT)

RS PRO M6 Connecting Clamp, Connecting Component

AED 100.54

AED 100.54 Each (ex VAT)

AED 105.57

AED 105.57 Each (inc. VAT)

RS PRO M6 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 100.54
5 - 9AED 97.02
10 - 24AED 93.71
25+AED 90.56

Technical Document

Specifications

Brand

RS Pro

Connector Type

Connecting Clamp

Thread Size

M6

Fits Tube Diameter

15mm

Material

Aluminium

Structural Element Type

Fixing & Connection Element

Product Family

Elesa Connecting Clamps

Fits Square Tube Profile

12mm

Product System

MSM-F

Country of Origin

Germany

Product details

MSM Sensor Clamp

MSM sensor clamps are easily adjustable and robust. Suitable for mounting sensors onto your structural systems. Available in a range of sizes to meet your installation needs.

Aluminium with stainless steel clamping screws