RS PRO M6 x 12mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M6
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
External Tooth
Standards Met
BS 4183/DIN 6797A
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
AED 87.45
AED 87.45 1 Bag of 100 (ex VAT)
AED 91.82
AED 91.82 1 Bag of 100 (inc. VAT)
1
AED 87.45
AED 87.45 1 Bag of 100 (ex VAT)
AED 91.82
AED 91.82 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 87.45 |
5 - 9 | AED 84.98 |
10 - 29 | AED 82.35 |
30+ | AED 79.10 |
Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M6
Head Shape
Pan
Drive Type
Pozidriv
Washer Type
External Tooth
Standards Met
BS 4183/DIN 6797A
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China