RS PRO M6X6 Anti Vibration Mount, Male Buffer Foot with 25.5kg Compression Load

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6X6
Diameter
20mm
Overall Height
15mm
Material
Rubber
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Compression Load
25.5kg
Type
Male
AED 72.80
AED 9.10 Each (In a Pack of 8) (ex VAT)
AED 76.44
AED 9.555 Each (In a Pack of 8) (inc. VAT)
8
AED 72.80
AED 9.10 Each (In a Pack of 8) (ex VAT)
AED 76.44
AED 9.555 Each (In a Pack of 8) (inc. VAT)
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male Buffer Foot
Thread Size
M6X6
Diameter
20mm
Overall Height
15mm
Material
Rubber
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Compression Load
25.5kg
Type
Male