RS PRO M8 25mm Dia. Polypropylene Levelling Adjustable Foot

RS Stock No.: 188-930Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Application

Levelling

Thread Length

24mm

Foot Material

Polypropylene

Diameter

25mm

Stem Diameter

8mm

Colour

Black

Stock information temporarily unavailable.

AED 162.96

AED 162.96 1 Pack of 50 (ex VAT)

AED 171.11

AED 171.11 1 Pack of 50 (inc. VAT)

RS PRO M8 25mm Dia. Polypropylene Levelling Adjustable Foot

AED 162.96

AED 162.96 1 Pack of 50 (ex VAT)

AED 171.11

AED 171.11 1 Pack of 50 (inc. VAT)

RS PRO M8 25mm Dia. Polypropylene Levelling Adjustable Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Application

Levelling

Thread Length

24mm

Foot Material

Polypropylene

Diameter

25mm

Stem Diameter

8mm

Colour

Black