Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO M8 34mm Dia. Polypropylene Industrial Adjustable Foot

RS Stock No.: 199-266Brand: RS PRO
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Application

Industrial

Thread Length

38mm

Foot Material

Polypropylene

Diameter

34mm

Stem Diameter

8mm

Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

AED 218.62

AED 218.62 1 Pack of 1 (ex VAT)

AED 229.55

AED 229.55 1 Pack of 1 (inc. VAT)

RS PRO M8 34mm Dia. Polypropylene Industrial Adjustable Foot

AED 218.62

AED 218.62 1 Pack of 1 (ex VAT)

AED 229.55

AED 229.55 1 Pack of 1 (inc. VAT)

RS PRO M8 34mm Dia. Polypropylene Industrial Adjustable Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M8

Application

Industrial

Thread Length

38mm

Foot Material

Polypropylene

Diameter

34mm

Stem Diameter

8mm

Colour

Black

Country of Origin

India