RS PRO M8 Anti Vibration Mount, Bump Stop

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Bump Stop
Thread Size
M8
Diameter
50mm
Overall Height
48mm
Static Load Capacity
64kg
Material
Rubber
Shore Hardness
50 Shore A
Series
DP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Type
Parabolic Buffer
Country of Origin
India
Product details
RS Pro Parabolic Rubber Damper Mounts
RS Pro parabolic buffers are designed for progressive absorption of energy. They are highly deformable, which allows them to absorb large impact loads. Suitable for a wide range of applications, from isolating panel doors, compressors and pumps to suspension of heavy containers on vehicles.
Parabolic rubber profile
Easy to install
Low cost
Natural rubber
AED 85.80
AED 85.80 1 Bag of 2 (ex VAT)
AED 90.09
AED 90.09 1 Bag of 2 (inc. VAT)
1
AED 85.80
AED 85.80 1 Bag of 2 (ex VAT)
AED 90.09
AED 90.09 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 85.80 |
5 - 9 | AED 82.60 |
10+ | AED 81.45 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Bump Stop
Thread Size
M8
Diameter
50mm
Overall Height
48mm
Static Load Capacity
64kg
Material
Rubber
Shore Hardness
50 Shore A
Series
DP
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Type
Parabolic Buffer
Country of Origin
India
Product details
RS Pro Parabolic Rubber Damper Mounts
RS Pro parabolic buffers are designed for progressive absorption of energy. They are highly deformable, which allows them to absorb large impact loads. Suitable for a wide range of applications, from isolating panel doors, compressors and pumps to suspension of heavy containers on vehicles.
Parabolic rubber profile
Easy to install
Low cost
Natural rubber