RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 66kg Compression Load
RS Stock No.: 189-3216Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M8
Diameter
30mm
Overall Height
20mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Compression Load
66kg
Shearing Load
20.8kg
Stock information temporarily unavailable.
AED 70.14
AED 17.535 Each (In a Pack of 4) (ex VAT)
AED 73.65
AED 18.412 Each (In a Pack of 4) (inc. VAT)
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 66kg Compression Load
4
AED 70.14
AED 17.535 Each (In a Pack of 4) (ex VAT)
AED 73.65
AED 18.412 Each (In a Pack of 4) (inc. VAT)
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 66kg Compression Load
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M8
Diameter
30mm
Overall Height
20mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Compression Load
66kg
Shearing Load
20.8kg