RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

RS Stock No.: 136-5857Brand: RS PRODistrelec Article No.: 30390793
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

M8x1 x 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

M8

Standards Met

RoHS Compliant

Material

Stainless Steel

Distrelec Product Id

30390793

Country of Origin

United Kingdom

Product details

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters

Stock information temporarily unavailable.

AED 31.24

AED 31.24 Each (ex VAT)

AED 32.80

AED 32.80 Each (inc. VAT)

RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

AED 31.24

AED 31.24 Each (ex VAT)

AED 32.80

AED 32.80 Each (inc. VAT)

RS PRO M8 Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 31.24
5 - 9AED 29.56
10+AED 28.24

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

M8x1 x 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

M8

Standards Met

RoHS Compliant

Material

Stainless Steel

Distrelec Product Id

30390793

Country of Origin

United Kingdom

Product details

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters