RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 198-9083Brand: RS PRO
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

RS Pro

Connection Size

M8 x 1.25 Male

Bore Size

8mm

Material

Steel

Dynamic Load Rating

14300N

Static Load Rating

7900N

Overall Length

53mm

Connection Thread Standard

Metric

Connection Gender

Male

Country of Origin

Japan

Product details

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel

Stock information temporarily unavailable.

AED 108.46

AED 108.46 Each (ex VAT)

AED 113.88

AED 113.88 Each (inc. VAT)

RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender

AED 108.46

AED 108.46 Each (ex VAT)

AED 113.88

AED 113.88 Each (inc. VAT)

RS PRO M8 x 1.25 Male Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 108.46
5 - 9AED 106.36
10 - 24AED 104.16
25+AED 101.96

Technical Document

Specifications

Brand

RS Pro

Connection Size

M8 x 1.25 Male

Bore Size

8mm

Material

Steel

Dynamic Load Rating

14300N

Static Load Rating

7900N

Overall Length

53mm

Connection Thread Standard

Metric

Connection Gender

Male

Country of Origin

Japan

Product details

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel