RS PRO Magnetic Pickup

Technical Document
Specifications
Brand
RS ProSupply Voltage
190 V
Overall Height
57.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+108°C
Country of Origin
United States
Product details
Magnetic Pick-Ups
Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.
AED 382.85
AED 382.85 Each (ex VAT)
AED 401.99
AED 401.99 Each (inc. VAT)
1
AED 382.85
AED 382.85 Each (ex VAT)
AED 401.99
AED 401.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 382.85 |
5 - 9 | AED 363.65 |
10+ | AED 344.55 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
190 V
Overall Height
57.3mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+108°C
Country of Origin
United States
Product details
Magnetic Pick-Ups
Miniature magnetic 'pick-up' transducers suitable for use in a wide range of sensing applications. Each device responds to movement of ferrous parts past the pole on the end of the unit. Used extensively in areas such as speed regulation of motors, when sensing for example, the teeth on a gear wheel. However, magnetic pick-ups may be used to implement feedback and control functions in many fields. Automotive applications include crank angle sensing, ignition timing, anti-skid systems and diagnostics. Applications in the computer peripherals area encompass disc drives, line printers, card punches/readers and printer terminals. The diagrams indicate the two basic modes of using these components. Note especially their small size in relation to their high signal output, enabling their deployment where many conventional sensors cannot be fitted. Fully encapsulated construction for reliable operation, but not intended for immersion in liquids.