RS PRO Magnetic Stirrer, max. capacity 15L, 50W, Ceramic

RS Stock No.: 284-6774Brand: RS PRO
brand-logo
View all in Hot Plate Stirrers

Technical Document

Specifications

Brand

RS Pro

Hotplate Material

Ceramic

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+450°C

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Heater Power Rating

50W

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 1,858.24

AED 1,858.24 Each (ex VAT)

AED 1,951.15

AED 1,951.15 Each (inc. VAT)

RS PRO Magnetic Stirrer, max. capacity 15L, 50W, Ceramic

AED 1,858.24

AED 1,858.24 Each (ex VAT)

AED 1,951.15

AED 1,951.15 Each (inc. VAT)

RS PRO Magnetic Stirrer, max. capacity 15L, 50W, Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hotplate Material

Ceramic

Plate Size

150 x 150mm

Maximum Hotplate Temperature

+450°C

Magnetic Stirrer

Yes

Maximum Stirring Capacity

15L

Heater Power Rating

50W

Country of Origin

United Kingdom

You may be interested in