Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Magnifier, 1.5X x Magnification

RS Stock No.: 877-1741Brand: RS PRODistrelec Article No.: 30414663
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnification Power

1.5X, 3X, 9X, 10.5X

Magnifier Type

Magnifying Headband

Distrelec Product Id

30414663

Country of Origin

China

Product details

RS PRO Illuminated LED Headband Magnifier and Lenses

The headband magnifier is an ideal tool for detailed tasks, from inspection work to general hobbies. The multi-coated acrylic lenses, offers a choice of 4 magnification levels and dual LED illumination. This hands-free magnifier is simple and easy to use, with an LED light you can tilt or swivel. Suitable for if you wear glasses.

Features and Benefits.

• Acrylic lenses.
• Offers 4 choices of magnification.
• Fixed, flip-up or monocle lenses.
• Can use when wearing glasses.
• LED illumination with the option to tilt or swivel.
• Visor can be lifted or lowered to suit your needs.
• Adjustable head -strap.
• Requires 2 x AAA batteries (batteries are not included).
• Built-in battery compartment.
• Comfortable fit.

Applications.

• Inspection and assembly work.
• Craftwork.
• Hobbies.
• Reading.
• Any application where magnification is required.

What is included.

• Built-in dual LED Light.
• Light on/off switch.
• LED sideways swivel pin.
• Adjustable head-band (tilting head).
• Multi-coated acrylic lenses (fixed, flip-up and monocle).
• Battery compartment.
• Head-strap adjustable rotating knob.
• Adjustable visor lift friction knobs.

Suitable AAA Batteries.

Non-Rechargeable.
• Stock number 7442209, pack of 12 AAA Batteries (1.5 V).
• Stock number 9176581, pack of 20 AAA Batteries (1.5 V).

Re-Chargeable Batteries.

• Stock number 6170767, pack of 4 batteries (1Ah).
• Stock number 5046051, pack of 4 batteries (800mAh).
• Stock number 5046219, single battery (800mAh).
• Stock number 9012986, pack of 4 batteries (900mAh).
• Stock number 9053785, pack of 4 Batteries (750mAh).
• Stock number 9053794, pack of 8 Batteries (750mAh).
• Stock number 1834308, single battery (1.1Ah).
• Stock number 1834281, pack of 4 Batteries (1.1Ah).
• Stock number 1834282, single battery (1.1Ah).

You may be interested in
RS PRO Magnifier, 1.2X x Magnification
AED 258.58Each (ex VAT)
Stock information temporarily unavailable.

AED 111.76

AED 111.76 Each (ex VAT)

AED 117.35

AED 117.35 Each (inc. VAT)

RS PRO Magnifier, 1.5X x Magnification

AED 111.76

AED 111.76 Each (ex VAT)

AED 117.35

AED 117.35 Each (inc. VAT)

RS PRO Magnifier, 1.5X x Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Magnifier, 1.2X x Magnification
AED 258.58Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Magnification Power

1.5X, 3X, 9X, 10.5X

Magnifier Type

Magnifying Headband

Distrelec Product Id

30414663

Country of Origin

China

Product details

RS PRO Illuminated LED Headband Magnifier and Lenses

The headband magnifier is an ideal tool for detailed tasks, from inspection work to general hobbies. The multi-coated acrylic lenses, offers a choice of 4 magnification levels and dual LED illumination. This hands-free magnifier is simple and easy to use, with an LED light you can tilt or swivel. Suitable for if you wear glasses.

Features and Benefits.

• Acrylic lenses.
• Offers 4 choices of magnification.
• Fixed, flip-up or monocle lenses.
• Can use when wearing glasses.
• LED illumination with the option to tilt or swivel.
• Visor can be lifted or lowered to suit your needs.
• Adjustable head -strap.
• Requires 2 x AAA batteries (batteries are not included).
• Built-in battery compartment.
• Comfortable fit.

Applications.

• Inspection and assembly work.
• Craftwork.
• Hobbies.
• Reading.
• Any application where magnification is required.

What is included.

• Built-in dual LED Light.
• Light on/off switch.
• LED sideways swivel pin.
• Adjustable head-band (tilting head).
• Multi-coated acrylic lenses (fixed, flip-up and monocle).
• Battery compartment.
• Head-strap adjustable rotating knob.
• Adjustable visor lift friction knobs.

Suitable AAA Batteries.

Non-Rechargeable.
• Stock number 7442209, pack of 12 AAA Batteries (1.5 V).
• Stock number 9176581, pack of 20 AAA Batteries (1.5 V).

Re-Chargeable Batteries.

• Stock number 6170767, pack of 4 batteries (1Ah).
• Stock number 5046051, pack of 4 batteries (800mAh).
• Stock number 5046219, single battery (800mAh).
• Stock number 9012986, pack of 4 batteries (900mAh).
• Stock number 9053785, pack of 4 Batteries (750mAh).
• Stock number 9053794, pack of 8 Batteries (750mAh).
• Stock number 1834308, single battery (1.1Ah).
• Stock number 1834281, pack of 4 Batteries (1.1Ah).
• Stock number 1834282, single battery (1.1Ah).

You may be interested in
RS PRO Magnifier, 1.2X x Magnification
AED 258.58Each (ex VAT)