Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Magnifier, 2.7X x Magnification

RS Stock No.: 606-989Brand: RS PRO
brand-logo
View all in Magnifiers

Technical Document

Specifications

Brand

RS Pro

Magnification Power

2.7X

Magnifier Type

Magnifying Headband

Country of Origin

Japan

Product details

RS PRO Binocular Magnifier Headband with x2.7 Magnifications Lens

RS PRO Binocular Magnifier headband enhances the size and resolution of an object or image and is an excellent choice for intricate applications. The RS PRO magnifier includes glass lenses compatible with prescription or safety eyeglasses and offers excellent optics and an adjustable head band. Designed for commonly used applications such as electronic inspection, watch and jewellery making repair and laboratory inspection. The lenses can be moved up and down as required without having to remove the complete headband magnifier.

Features and Benefits.

• Magnification power of x 2.7.
• Enhances objects size and resolution.
• Excellent optics.
• Comfort during continuous usage
• Adjustable headband between 480 mm and 570 mm circumference.
• Easy tilt action lenses.
• Spectacles /glasses can be worn underneath.
• Easy retro-fit lens options
• Lens set into a black ABS.
• Various lens options available (available separately).
• Comfortable to wear.
• Easy to adjust.
• Easy to fit alternative lens options.

Lens Options Available.

Alternative lenses are available in 1.8x and 3.5x magnification, which are easily retro-fitted to the headband in place of the 2.7x magnification lens fitted which is supplied as standard.

• RS Pro Magnifier Lens - 1.8x, stock number 662917.
• RS Pro Magnifier Lens - 3.5x, stock number 662923.

Applications.

• Electronic and laboratory inspection.
• Watch and jewellery making and repair.
• General purpose applications where magnification is important.

You may be interested in
RS PRO Magnifier Lens
AED 206.12Each (ex VAT)
RS PRO Magnifier Lens
AED 196.93Each (ex VAT)
RS PRO Magnifier, 2.5X x Magnification
AED 592.52Each (ex VAT)
Stock information temporarily unavailable.

AED 606.60

AED 606.60 Each (ex VAT)

AED 636.93

AED 636.93 Each (inc. VAT)

RS PRO Magnifier, 2.7X x Magnification

AED 606.60

AED 606.60 Each (ex VAT)

AED 636.93

AED 636.93 Each (inc. VAT)

RS PRO Magnifier, 2.7X x Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Magnifier Lens
AED 206.12Each (ex VAT)
RS PRO Magnifier Lens
AED 196.93Each (ex VAT)
RS PRO Magnifier, 2.5X x Magnification
AED 592.52Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Magnification Power

2.7X

Magnifier Type

Magnifying Headband

Country of Origin

Japan

Product details

RS PRO Binocular Magnifier Headband with x2.7 Magnifications Lens

RS PRO Binocular Magnifier headband enhances the size and resolution of an object or image and is an excellent choice for intricate applications. The RS PRO magnifier includes glass lenses compatible with prescription or safety eyeglasses and offers excellent optics and an adjustable head band. Designed for commonly used applications such as electronic inspection, watch and jewellery making repair and laboratory inspection. The lenses can be moved up and down as required without having to remove the complete headband magnifier.

Features and Benefits.

• Magnification power of x 2.7.
• Enhances objects size and resolution.
• Excellent optics.
• Comfort during continuous usage
• Adjustable headband between 480 mm and 570 mm circumference.
• Easy tilt action lenses.
• Spectacles /glasses can be worn underneath.
• Easy retro-fit lens options
• Lens set into a black ABS.
• Various lens options available (available separately).
• Comfortable to wear.
• Easy to adjust.
• Easy to fit alternative lens options.

Lens Options Available.

Alternative lenses are available in 1.8x and 3.5x magnification, which are easily retro-fitted to the headband in place of the 2.7x magnification lens fitted which is supplied as standard.

• RS Pro Magnifier Lens - 1.8x, stock number 662917.
• RS Pro Magnifier Lens - 3.5x, stock number 662923.

Applications.

• Electronic and laboratory inspection.
• Watch and jewellery making and repair.
• General purpose applications where magnification is important.

You may be interested in
RS PRO Magnifier Lens
AED 206.12Each (ex VAT)
RS PRO Magnifier Lens
AED 196.93Each (ex VAT)
RS PRO Magnifier, 2.5X x Magnification
AED 592.52Each (ex VAT)