RS PRO Mains Test Block, Rated At 13A, 250 V ac, 24 V dc

RS Stock No.: 199-4816Brand: RS PRO
brand-logo
View all in Mains Test Blocks

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

250 V ac, 24 V dc

Type

Lid

Circuit Type

Voltage

Contact Configuration

Normally Open

Mounting Type

Surface Mount

Current Rating

13A

Country of Origin

United Kingdom

AED 257.36

AED 257.36 Each (ex VAT)

AED 270.23

AED 270.23 Each (inc. VAT)

RS PRO Mains Test Block, Rated At 13A, 250 V ac, 24 V dc

AED 257.36

AED 257.36 Each (ex VAT)

AED 270.23

AED 270.23 Each (inc. VAT)

RS PRO Mains Test Block, Rated At 13A, 250 V ac, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

250 V ac, 24 V dc

Type

Lid

Circuit Type

Voltage

Contact Configuration

Normally Open

Mounting Type

Surface Mount

Current Rating

13A

Country of Origin

United Kingdom