Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Mains Test Block, Rated At 16A, 440 V ac

RS Stock No.: 199-4813Brand: RS PRO
brand-logo
View all in Mains Test Blocks

Technical Document

Specifications

Brand

RS Pro

Type

Lid

Voltage Rating

440 V ac

Circuit Type

Voltage

Contact Configuration

Normally Open

Mounting Type

Surface Mount

Connection Type

Quick Connect

Current Rating

16A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 344.38

AED 344.38 Each (ex VAT)

AED 361.60

AED 361.60 Each (inc. VAT)

RS PRO Mains Test Block, Rated At 16A, 440 V ac

AED 344.38

AED 344.38 Each (ex VAT)

AED 361.60

AED 361.60 Each (inc. VAT)

RS PRO Mains Test Block, Rated At 16A, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Lid

Voltage Rating

440 V ac

Circuit Type

Voltage

Contact Configuration

Normally Open

Mounting Type

Surface Mount

Connection Type

Quick Connect

Current Rating

16A

Country of Origin

United Kingdom