Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 1 Way Battery Connector, 45A, 600 V

RS Stock No.: 175-6945Brand: RS PRODistrelec Article No.: 30425353
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Current Rating

45A

Voltage Rating

600 V

Colour

Red

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male 1 Way Battery Connector, 45A, 600 V
AED 1.406Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

AED 13.39

AED 1.339 Each (In a Bag of 10) (ex VAT)

AED 14.06

AED 1.406 Each (In a Bag of 10) (inc. VAT)

RS PRO Male 1 Way Battery Connector, 45A, 600 V

AED 13.39

AED 1.339 Each (In a Bag of 10) (ex VAT)

AED 14.06

AED 1.406 Each (In a Bag of 10) (inc. VAT)

RS PRO Male 1 Way Battery Connector, 45A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90AED 1.339AED 13.39
100 - 490AED 1.288AED 12.88
500 - 990AED 1.133AED 11.33
1000+AED 1.03AED 10.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male 1 Way Battery Connector, 45A, 600 V
AED 1.406Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Current Rating

45A

Voltage Rating

600 V

Colour

Red

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male 1 Way Battery Connector, 45A, 600 V
AED 1.406Each (In a Bag of 10) (ex VAT)