RS PRO Male 1 Way Battery Connector, 45A, 600 V

Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
45A
Voltage Rating
600 V
Colour
Green
Country of Origin
Taiwan, Province Of China
AED 13.39
AED 1.339 Each (In a Bag of 10) (ex VAT)
AED 14.06
AED 1.406 Each (In a Bag of 10) (inc. VAT)
10
AED 13.39
AED 1.339 Each (In a Bag of 10) (ex VAT)
AED 14.06
AED 1.406 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 1.339 | AED 13.39 |
100 - 490 | AED 1.288 | AED 12.88 |
500 - 990 | AED 1.133 | AED 11.33 |
1000+ | AED 1.03 | AED 10.30 |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
45A
Voltage Rating
600 V
Colour
Green
Country of Origin
Taiwan, Province Of China