Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
45A
Voltage Rating
600 V
Colour
Black
Distrelec Product Id
30425352
Country of Origin
Taiwan, Province Of China
AED 13.00
AED 1.30 Each (In a Bag of 10) (ex VAT)
AED 13.65
AED 1.365 Each (In a Bag of 10) (inc. VAT)
10
AED 13.00
AED 1.30 Each (In a Bag of 10) (ex VAT)
AED 13.65
AED 1.365 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | AED 1.30 | AED 13.00 |
100 - 490 | AED 1.25 | AED 12.50 |
500 - 990 | AED 1.10 | AED 11.00 |
1000+ | AED 1.00 | AED 10.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Current Rating
45A
Voltage Rating
600 V
Colour
Black
Distrelec Product Id
30425352
Country of Origin
Taiwan, Province Of China