Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 1 Way Modular Battery Contact, 75A, 600 V

RS Stock No.: 175-6950Brand: RS PRO
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Current Rating

75A

Voltage Rating

600 V

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Male 1 Way Modular Battery Contact, 45A, 600 V
AED 1.365Each (In a Bag of 10) (ex VAT)
RS PRO Male 1 Way Battery Connector, 75A, 600 V
AED 7.088Each (In a Bag of 2) (ex VAT)
Stock information temporarily unavailable.

AED 14.20

AED 7.10 Each (In a Bag of 2) (ex VAT)

AED 14.91

AED 7.455 Each (In a Bag of 2) (inc. VAT)

RS PRO Male 1 Way Modular Battery Contact, 75A, 600 V

AED 14.20

AED 7.10 Each (In a Bag of 2) (ex VAT)

AED 14.91

AED 7.455 Each (In a Bag of 2) (inc. VAT)

RS PRO Male 1 Way Modular Battery Contact, 75A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2 - 8AED 7.10AED 14.20
10 - 98AED 6.90AED 13.80
100 - 498AED 6.30AED 12.60
500+AED 5.80AED 11.60
You may be interested in
RS PRO Male 1 Way Modular Battery Contact, 45A, 600 V
AED 1.365Each (In a Bag of 10) (ex VAT)
RS PRO Male 1 Way Battery Connector, 75A, 600 V
AED 7.088Each (In a Bag of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

1

Body Orientation

Straight

Current Rating

75A

Voltage Rating

600 V

Colour

Black

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Male 1 Way Modular Battery Contact, 45A, 600 V
AED 1.365Each (In a Bag of 10) (ex VAT)
RS PRO Male 1 Way Battery Connector, 75A, 600 V
AED 7.088Each (In a Bag of 2) (ex VAT)