RS PRO Male 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector

Technical Document
Specifications
Brand
RS ProSeries
RS-CDSM
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSM
Current Rating
10A
Maximum Wire Size mm²
0.75mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
AED 146.84
AED 146.84 1 Bag of 30 (ex VAT)
AED 154.18
AED 154.18 1 Bag of 30 (inc. VAT)
1
AED 146.84
AED 146.84 1 Bag of 30 (ex VAT)
AED 154.18
AED 154.18 1 Bag of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 146.84 |
10 - 49 | AED 143.96 |
50 - 99 | AED 138.02 |
100+ | AED 129.20 |
Technical Document
Specifications
Brand
RS ProSeries
RS-CDSM
Accessory Type
Crimp Contact
Contact Plating
Silver Plated
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CDSM
Current Rating
10A
Maximum Wire Size mm²
0.75mm²
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China