RS PRO Male 16A Crimp Contact for use with Heavy Duty Power Connector
RS Stock No.: 208-4649Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
CEGM
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
16A
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING Han E Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty PowerBrand: HARTING
AED 20.066Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
AED 299.20
AED 299.20 1 Bag of 30 (ex VAT)
AED 314.16
AED 314.16 1 Bag of 30 (inc. VAT)
RS PRO Male 16A Crimp Contact for use with Heavy Duty Power Connector
1
AED 299.20
AED 299.20 1 Bag of 30 (ex VAT)
AED 314.16
AED 314.16 1 Bag of 30 (inc. VAT)
RS PRO Male 16A Crimp Contact for use with Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 299.20 |
10 - 49 | AED 293.26 |
50 - 99 | AED 281.30 |
100+ | AED 263.34 |
You may be interested in
HARTING Han E Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty PowerBrand: HARTING
AED 20.066Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
RS ProSeries
CEGM
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Current Rating
16A
Gender
Male
Termination Method
Crimp
Mounting Type
Cable Mount
Country of Origin
China
You may be interested in
HARTING Han E Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty PowerBrand: HARTING
AED 20.066Each (In a Pack of 50) (ex VAT)