Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 2 Way Battery Connector, 50A, 600 V

RS Stock No.: 175-6961Brand: RS PRO
brand-logo
View all in Battery Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V

Colour

Grey

Series

XBMC2S-14-COLOR

Series Number

XBMC2S-14-COLOR

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 15.45

AED 15.45 1 Kit (ex VAT)

AED 16.22

AED 16.22 1 Kit (inc. VAT)

RS PRO Male 2 Way Battery Connector, 50A, 600 V

AED 15.45

AED 15.45 1 Kit (ex VAT)

AED 16.22

AED 16.22 1 Kit (inc. VAT)

RS PRO Male 2 Way Battery Connector, 50A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 15.45
10 - 99AED 14.83
100 - 499AED 13.54
500+AED 12.31

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

2

Body Orientation

Straight

Contact Material

Copper

Contact Plating

Silver

Current Rating

50A

Voltage Rating

600 V

Colour

Grey

Series

XBMC2S-14-COLOR

Series Number

XBMC2S-14-COLOR

Country of Origin

Taiwan, Province Of China