Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 24 Pin Straight Cable Mount SCSI Connector, Solder

RS Stock No.: 239-1207Brand: RS PRO
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

24

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Brass

Contact Plating

Gold

Housing Material

PBT (Insulator)

Current Rating

5.0A

Termination Method

Solder

Series

Centronics

Length

48.6mm

Depth

41.4mm

Width

15.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

You may be interested in
24WAY PLUG SOLDER TERMS
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 42.02

AED 42.02 Each (ex VAT)

AED 44.12

AED 44.12 Each (inc. VAT)

RS PRO Male 24 Pin Straight Cable Mount SCSI Connector, Solder

AED 42.02

AED 42.02 Each (ex VAT)

AED 44.12

AED 44.12 Each (inc. VAT)

RS PRO Male 24 Pin Straight Cable Mount SCSI Connector, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 42.02
15 - 49AED 39.24
50 - 99AED 36.00
100+AED 33.27
You may be interested in
24WAY PLUG SOLDER TERMS
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Number Of Contacts

24

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Brass

Contact Plating

Gold

Housing Material

PBT (Insulator)

Current Rating

5.0A

Termination Method

Solder

Series

Centronics

Length

48.6mm

Depth

41.4mm

Width

15.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

You may be interested in
24WAY PLUG SOLDER TERMS
P.O.A.Each (ex VAT)