Technical Document
Specifications
Brand
RS ProConnector 1
25 Pin D-sub
Connector 2
25 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Connector B
25 pin D-sub
Distrelec Product Id
30402789
Country of Origin
China
AED 94.34
AED 94.34 Each (ex VAT)
AED 99.06
AED 99.06 Each (inc. VAT)
1
AED 94.34
AED 94.34 Each (ex VAT)
AED 99.06
AED 99.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
25 Pin D-sub
Connector 2
25 Pin D-sub
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Sheath Colour
Grey
Standards Met
CE, REACH
Shielding
Aluminium-Mylar Foil
Outer Sheath Material
PVC
Connector B
25 pin D-sub
Distrelec Product Id
30402789
Country of Origin
China