Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 6m PVC

RS Stock No.: 182-8906Brand: RS PRODistrelec Article No.: 30418263
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

6m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Connector B

25 pin D-sub

Distrelec Product Id

30418263

Country of Origin

China

Stock information temporarily unavailable.

AED 182.05

AED 182.05 Each (ex VAT)

AED 191.15

AED 191.15 Each (inc. VAT)

RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 6m PVC

AED 182.05

AED 182.05 Each (ex VAT)

AED 191.15

AED 191.15 Each (inc. VAT)

RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 6m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

25 Pin D-sub

Connector 2

25 Pin D-sub

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

6m

Sheath Colour

Grey

Standards Met

CE, REACH

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Connector B

25 pin D-sub

Distrelec Product Id

30418263

Country of Origin

China